7016-0066

Heilind Number:ASV7016-0066
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0066
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPM Female R/A Cable Assembly for 0.085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0066
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0066

Detailed Description

Enhance your high-frequency signal transmission with this precision-engineered coaxial cable assembly. Designed for seamless connectivity, it features a straight 2.4 mm plug connector on one end and a right-angle SMPM jack connector on the other, ensuring secure and efficient connections. With an impedance of 50 Ω and capable of operating at frequencies up to 50 GHz, this cable assembly is ideal for demanding applications in RF and microwave systems. The .085 Flexible Coax cable type offers flexibility without compromising on performance, while its 6-inch overall length provides versatility in setup. Perfect for use in wire management, this assembly guarantees reliable signal integrity in any project. Upgrade your setup today with this essential component for seamless data transmission.