7016-0067

Heilind Number:ASV7016-0067
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0067
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPM Female R/A Cable Assembly for 0.085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0067
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0067

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted .085 Flexible Coax Cable Assembly. Operating seamlessly at up to 50 GHz, it guarantees optimal performance in demanding applications. Measuring 12 inches in overall length, this assembly features a straight 2.4 mm plug on one end and a right-angle SMPM jack on the other, ensuring versatile and secure connections. With a 50-ohm impedance, it delivers reliable signal integrity, making it ideal for use in various industries. Elevate your wire management setup with this essential component, a testament to quality and precision in engineering.