7016-0068

Heilind Number:ASV7016-0068
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0068
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPM Female Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0068
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0068

Detailed Description

Enhance your high-frequency connectivity with this advanced cable assembly, designed for optimum performance in demanding applications. With an overall length of 6 inches, this .047 Flexible Coax cable boasts a 2.4mm straight plug connector at one end and an SMPM straight jack connector at the other end, ensuring a secure and reliable connection. Operating at an impressive frequency of 50 GHz and offering 50 Ω impedance, it's the perfect choice for critical signal transmission. Whether you're in the lab, field, or production floor, this cable assembly guarantees exceptional quality and durability, meeting the highest industry standards. Elevate your wire management and cable assembly with this essential component for seamless connectivity.