7016-0069

Heilind Number:ASV7016-0069
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0069
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPM Female Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0069
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0069

Detailed Description

Elevate your high-frequency connectivity with this meticulously crafted .047 Flexible Coax Cable Assembly. Designed for seamless performance up to 50 GHz, this 12-inch cable features precision-engineered 2.4mm straight plug to SMPM straight jack connectors, ensuring optimal signal transmission. With a 50 Ohm impedance, it guarantees reliable conductivity in critical applications. Whether you're in the lab, field, or manufacturing environment, this cable assembly is a versatile and essential tool for maintaining signal integrity.