7016-0070

Heilind Number:ASV7016-0070
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0070
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPM Female Cable Assembly for 0.085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0070
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0070

Detailed Description

Enhance your high-frequency connectivity with this precision-engineered cable assembly. Measuring 6 inches in overall length, it features a 2.4mm straight plug connector on one end and an SMPM straight jack connector on the other, ensuring secure and reliable connections. With an impedance of 50 ohms and an operating frequency of up to 50 GHz, this .085 Flexible Coax cable assembly is perfect for demanding applications where signal integrity is paramount. Whether you're in the field of telecommunications, aerospace, or research, this assembly guarantees optimal performance. Upgrade your setup today and experience seamless signal transmission like never before.