7016-0071

Heilind Number:ASV7016-0071
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0071
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPM Female Cable Assembly for 0.085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0071
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.4 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0071

Detailed Description

Enhance high-frequency signal transmission with our .085 Flexible Coax Cable Assembly. Measuring 12 inches in length and boasting a 2.4mm straight plug connector at one end and an SMPM straight jack connector at the other, this 50 ohm impedance assembly is designed for optimal performance at up to 50GHz. Perfect for a range of applications, it guarantees secure and efficient connectivity in even the most demanding environments. Upgrade your wire management setup with this essential component for seamless data transmission.