7016-0072

Heilind Number:ASV7016-0072
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0072
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPS Female R/A Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0072
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0072

Detailed Description

Enhance your high-frequency connectivity with this .047 Flexible Coax Cable Assembly. Designed for superior performance, this 6-inch cable features a straight 2.4mm plug on one end and a right-angle SMPS jack on the other, making it ideal for a variety of applications. With an impedance of 50 ohms and an operating frequency of up to 50 GHz, it ensures reliable signal transmission. Whether for commercial or industrial use, this cable assembly is a versatile solution for your wire management needs. Upgrade your setup and experience seamless connectivity with this top-of-the-line product.