7016-0073

Heilind Number:ASV7016-0073
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0073
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPS Female R/A Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0073
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0073

Detailed Description

Enhance your connectivity with this high-performance 2.4 mm to SMPS cable assembly. With an overall length of 12 inches and a .047 Flexible Coax cable type, it ensures reliable signal transmission for demanding applications. Operating at an impressive frequency of 50 GHz and boasting a 50 Ω impedance, this assembly is designed for optimal performance. The straight-to-right angle connector configuration offers versatility, while the plug-to-jack gender specification ensures compatibility in various setups. Ideal for wire management in critical environments, this assembly is a valuable addition to any cable infrastructure.