7016-0074

Heilind Number:ASV7016-0074
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0074
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPS Female Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0074
Overall Length:6 in
Connector End 1:2.4 mm
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0074

Detailed Description

Enhance your connectivity with this high-performance cable assembly, designed for seamless transmission up to 50 GHz. Measuring 6 inches in length, it features a 2.4mm straight plug connector on one end and an SMPS straight jack connector on the other, ensuring a secure and reliable fit. With a 50 ohm impedance and RoHS compliance, it guarantees both quality signal transfer and environmental responsibility. The .047 Flexible Coax cable type offers flexibility without compromising on performance, making it ideal for a range of applications in wire management and cable assemblies. Upgrade your setup with this essential component for efficient and durable connectivity.