7016-0075

Heilind Number:ASV7016-0075
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7016-0075
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to SMPS Female Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7016-0075
Overall Length:12 in
Connector End 1:2.4 mm
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:50 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.4 mm to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7016-0075

Detailed Description

Enhance your connectivity with this high-performance .047 Flexible Coax cable assembly. Ideal for demanding applications, it features a straight 2.4 mm plug to SMPS jack connection, ensuring seamless transmission up to 50 GHz. With an impedance of 50 Ω and an overall length of 12 inches, this cable assembly offers reliable signal integrity. Perfect for wire management in various industries, it guarantees efficient and durable coaxial connections. Upgrade your setup with this essential component for optimal performance.