7029-2552

Heilind Number:ASV7029-2552
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2552
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMA Male Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2552
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7029-2552

Detailed Description

Easily connect SMA devices with our SMA Male to SMA Male Cable Assembly. Measuring 6 inches in overall length, this cable is designed for .085 flexible coaxial cables, ensuring reliable signal transmission. With straight SMA connectors on both ends, it offers a seamless and secure fit for various applications. Operating at frequencies up to 18 GHz and with 50 ohm impedance, it's ideal for high-performance setups. Perfect for wire management and coaxial cable assemblies, this cable guarantees quality and efficiency in your connections.