7029-2553

Heilind Number:ASV7029-2553
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2553
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMA Male Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2553
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7029-2553

Detailed Description

Enhance your connectivity with our SMA Male to SMA Male Cable Assembly, designed for seamless integration with .085 cables. With a 12-inch overall length, this high-quality assembly guarantees optimal signal transmission. Operating at an impressive 18 GHz frequency, it is perfect for high-speed data transfer. The cable's .085 Flexible Coax construction ensures durability and flexibility, while the straight SMA connectors offer easy and secure attachment. With a 50 Ω impedance, this assembly is a reliable solution for your cable management needs. Elevate your setup with this essential component, now available in our Cable Assemblies collection.