7029-2554

Heilind Number:ASV7029-2554
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2554
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMA Male Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2554
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7029-2554

Detailed Description

Enhance your connectivity with this high-performance SMA Male to SMA Male Cable Assembly, designed for seamless integration with .085 cables. With an overall length of 24 inches, it offers optimal reach for your applications. Operating at an impressive frequency of 18 GHz and with an impedance of 50 Ω, this cable ensures reliable signal transmission. Crafted from .085 Flexible Coax, it guarantees durability and flexibility for long-lasting use. Both connector ends feature a straight SMA design, with a plug gender for easy and secure connections. Perfect for a wide range of industries, including telecommunications, aerospace, and defense, this cable assembly is a versatile solution for your connectivity needs. Explore its full potential in our Wire Management, Cable Assemblies, and Coaxial Cable Assemblies product categories.