7029-2555

Heilind Number:ASV7029-2555
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2555
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMA Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2555
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7029-2555

Detailed Description

Connect your SMA devices with precision using this SMA Male to SMA Male Cable Assembly. With a length of 6 inches, this cable is designed for .047 flexible coaxial cable, ensuring optimal signal transmission. Operating at frequencies up to 18 GHz with 50 Ω impedance, it guarantees high-performance connectivity. Both connector ends feature straight SMA interfaces, with plug genders for seamless integration. Ideal for various applications, this cable assembly is a reliable choice for your wire management needs.