7029-2556

Heilind Number:ASV7029-2556
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2556
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMA Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2556
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7029-2556

Detailed Description

Enhance your connectivity with this high-performance SMA Male to SMA Male Cable Assembly, designed for seamless integration with .047 Cable systems. With an overall length of 12 inches, this assembly offers flexibility and efficiency in various applications. Boasting a 50 Ω impedance and an operating frequency of up to 18 GHz, it ensures reliable signal transmission in demanding environments. Crafted with precision, the cable features a .047 Flexible Coax construction, while the connectors are SMA straight plugs for secure connections. Ideal for wire management and coaxial cable assemblies, this product guarantees top-notch performance in your setup. Elevate your connectivity experience with this essential component.