7029-2557

Heilind Number:ASV7029-2557
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2557
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMA Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2557
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7029-2557

Detailed Description

Experience seamless connectivity with our SMA Male to SMA Male Cable Assembly designed for .047 Cable. With an overall length of 24 inches, it offers a reliable solution for your connectivity needs. Operating at a frequency of up to 18 GHz and boasting an impedance of 50 Ω, this cable assembly ensures high-performance signal transmission. Crafted with precision, it features SMA connectors on both ends, each with a straight plug design for easy installation. Made from .047 Flexible Coax, it guarantees flexibility and durability. Rest assured, this cable assembly is RoHS compliant, meeting international standards for environmental responsibility. Perfect for various applications, it's a must-have in your wire management toolkit.