7029-2558

Heilind Number:ASV7029-2558
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2558
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to SMPM Female Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2558
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7029-2558

Detailed Description

Enhance your connectivity with this high-performance SMA Female to SMPM Female Cable Assembly. Designed for seamless transmission, this assembly features a .047 Flexible Coax cable, ensuring reliable signal integrity. With a straight SMA connector on one end and a straight SMPM connector on the other, it's perfect for applications requiring a 50 Ω impedance. Operating at frequencies up to 18 GHz, it offers exceptional performance in demanding environments. With a 6-inch overall length, it's versatile for various setups. Both connectors are female, complying with RoHS standards for environmentally friendly manufacturing. Upgrade your cable management with this essential component.