7029-2559

Heilind Number:ASV7029-2559
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2559
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to SMPM Female Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2559
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7029-2559

Detailed Description

Enhance your RF connectivity with this precision-engineered cable assembly, featuring an SMA Female to SMPM Female connection for seamless performance. Designed for .047 flexible coaxial cables, this 12-inch long assembly is ideal for high-frequency applications up to 18 GHz, ensuring reliable signal transmission. With straight SMA and SMPM connectors, both featuring a jack gender, this assembly offers a secure and efficient link in your setup. Perfect for wire management in various industries, this durable and high-quality cable assembly guarantees optimal performance in demanding environments. Upgrade your system with this essential component and experience enhanced signal integrity.