7029-2560

Heilind Number:ASV7029-2560
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2560
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to SMPM Female Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2560
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7029-2560

Detailed Description

Enhance connectivity with our SMA Female to SMPM Female Cable Assembly, designed for seamless integration with .047 cables. With an overall length of 24 inches, this high-performance assembly ensures optimal signal transmission for applications up to 18 GHz. The SMA and SMPM connectors, both featuring straight and jack designs, guarantee a secure and efficient connection. Crafted with 50 Ω impedance and utilizing .047 Flexible Coax, this cable assembly is a reliable solution for your wire management needs. Explore our wide range of products for top-quality wire, cable, and coaxial cable assemblies.