7029-2561

Heilind Number:ASV7029-2561
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2561
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to SMPM Female Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2561
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7029-2561

Detailed Description

Easily connect SMA and SMPM components with our Female to Female Cable Assembly. Designed for .085 cable with a convenient 6-inch length, this assembly is perfect for high-frequency applications up to 18 GHz. The SMA and SMPM connectors feature straight jacks, ensuring a secure and reliable connection. Crafted with 50 Ω impedance, this cable assembly guarantees optimal signal integrity. Whether you're in need of efficient wire management or reliable coaxial cable assemblies, this product is a must-have for your setup.