7029-2562

Heilind Number:ASV7029-2562
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2562
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to SMPM Female Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2562
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7029-2562

Detailed Description

Enhance your connectivity with this high-performance SMA Female to SMPM Female Cable Assembly, designed for seamless integration with .085 cables. Boasting a 50 Ω impedance and operating frequency of up to 18 GHz, it ensures reliable signal transmission in demanding applications. With straight SMA and SMPM connectors on either end, this 12-inch assembly offers versatility and ease of installation. Crafted from durable .085 Flexible Coax, it guarantees optimal performance and longevity. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your wire management setup with this essential component.