7029-2563

Heilind Number:ASV7029-2563
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-2563
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to SMPM Female Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-2563
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7029-2563

Detailed Description

Easily connect SMA and SMPM components with this high-performance cable assembly. Designed for seamless integration, it features a SMA Female connector on one end and a SMPM Female connector on the other, both with a straight jack configuration. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it ensures reliable signal transmission in high-speed applications. The .085 flexible coax cable type offers flexibility and durability, with an overall length of 24 inches providing ample reach. Perfect for use in wire management, this assembly is a essential component in any professional setup.