7029-3244

Heilind Number:ASV7029-3244
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-3244
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male R/A to SMPM Female Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-3244
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7029-3244

Detailed Description

Enhance your RF connections with this high-performance SMA Male R/A to SMPM Female Cable Assembly. Designed for seamless integration with 0.047 cables, this assembly boasts an impressive operating frequency of 18 GHz, making it ideal for demanding applications. With a 6-inch overall length, it offers flexibility and convenience in setup. The SMA right angle plug and SMPM straight jack connectors ensure secure and reliable connections, while the 50 Ω impedance guarantees optimal signal transmission. Crafted from .047 Flexible Coax, this cable assembly is a must-have for efficient wire management in various industries. Explore the full range of wire, cable, and assemblies to complete your setup with ease.