7029-3245

Heilind Number:ASV7029-3245
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-3245
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male R/A to SMPM Female Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-3245
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7029-3245

Detailed Description

Enhance your RF connections with our SMA Male Right Angle to SMPM Female Straight Cable Assembly, designed for optimal performance with 0.047 flexible coaxial cable. Operating at frequencies up to 18 GHz, this 12-inch assembly ensures reliable signal transmission in high-frequency applications. The SMA plug and SMPM jack connectors offer secure and efficient connectivity, while the right-angle and straight configurations provide versatility in installation. Perfect for wire management and coaxial setups, this cable assembly is a must-have for professionals in the industry. Elevate your network with seamless connections and superior impedance matching, guaranteed to meet your high-frequency needs.