7029-3246

Heilind Number:ASV7029-3246
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-3246
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male R/A to SMPM Female Cable Assembly for 0.085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-3246
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7029-3246

Detailed Description

Enhance your high-frequency connectivity with this SMA Male Right Angle to SMPM Female Straight Cable Assembly. Designed for seamless integration with 0.085 cables, this 6-inch long assembly boasts a 50 Ω impedance and operates flawlessly up to 18 GHz. Crafted with precision, it features SMA and SMPM connectors at each end, ensuring secure and reliable signal transmission. Perfect for demanding applications, this cable assembly is a versatile solution for wire management in various industries. Elevate your connection performance with this essential component.