7029-3247

Heilind Number:ASV7029-3247
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7029-3247
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male R/A to SMPM Female Cable Assembly for 0.085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7029-3247
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:18 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMA to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7029-3247

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMA Male Right Angle to SMPM Female Straight Cable Assembly. Designed for optimal performance with 0.085 flexible coax cables, this assembly boasts a 50 Ω impedance and can seamlessly operate at frequencies up to 18 GHz. With a cable length of 12 inches, it offers versatility in various setups. The SMA plug at one end and SMPM jack at the other ensure secure connections, while the right angle and straight connector styles cater to different installation requirements. Elevate your wire management and coaxial cable assembly with this essential component.