7032-6351

Heilind Number:ASV7032-6351
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6351
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6351
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-6351

Detailed Description

Enhance your connectivity with this meticulously crafted SMPM Female to SMPM Female Cable Assembly. Designed for optimal performance with .047 Cable, this 6-inch-long essential boasts a 50 Ω impedance, ensuring seamless signal transmission even at high frequencies of up to 65 GHz. The cable's .047 Flexible Coax construction guarantees both flexibility and durability. With straight SMPM connectors on both ends, featuring a female jack design, this assembly offers a secure and reliable connection for your applications. Rest assured of its quality, as it complies with RoHS standards, making it a sustainable choice for your wire management needs. Elevate your setup with this essential component, perfect for various industries and applications.