7032-6352

Heilind Number:ASV7032-6352
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6352
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6352
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-6352

Detailed Description

Enhance your high-frequency signal transmission with this SMPM Female to SMPM Female Cable Assembly. Designed for .047 cable, this 12-inch assembly guarantees seamless connectivity with its straight SMPM connectors at both ends. With an operating frequency of up to 65 GHz and an impedance of 50 Ω, it ensures optimal performance in demanding applications. The .047 flexible coax cable offers flexibility and durability, while the jack-to-jack configuration adds versatility. Perfect for wire management in various setups, this assembly is a reliable choice for efficient signal routing. Upgrade your connectivity solutions with this high-quality coaxial cable assembly.