7032-6353

Heilind Number:ASV7032-6353
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6353
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMPM Female Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6353
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-6353

Detailed Description

Experience seamless connectivity with our SMPM Female to SMPM Female Cable Assembly, designed for high-performance applications. With an overall length of 24 inches, this cable is perfect for .047 flexible coax, ensuring reliable signal transmission. Operating at a frequency of up to 65 GHz, it delivers exceptional performance in demanding environments. The straight SMPM connectors on both ends feature a jack gender, providing a secure and stable connection. Ideal for wire management, this cable assembly is a must-have for professionals in the field. Upgrade your setup with this essential component for efficient and effective connectivity.