7032-6354

Heilind Number:ASV7032-6354
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6354
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMPM Female R/A Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6354
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-6354

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female R/A to SMPM Female R/A Cable Assembly, meticulously crafted for seamless performance. Designed for .047 cable applications, this assembly boasts an overall length of 6 inches, making it ideal for various setups. With a 50 Ω impedance and an impressive operating frequency of 65 GHz, it ensures reliable signal transmission in even the most demanding environments. The cable, constructed from .047 flexible coax, offers both flexibility and durability. Featuring SMPM connectors on both ends, each with a right-angle design and female gender, it guarantees secure and efficient connections. Rest assured, this assembly is fully compliant with RoHS regulations, aligning with our commitment to environmental responsibility. Perfect for professionals in need of top-tier wire management solutions, it belongs in the toolkit of every discerning engineer. Elevate your setup with this essential component, available now.