7032-6355

Heilind Number:ASV7032-6355
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6355
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMPM Female R/A Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6355
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-6355

Detailed Description

Enhance your high-frequency connectivity with this meticulously engineered SMPM Female R/A to SMPM Female R/A Cable Assembly. Designed for optimal performance, this assembly features a .047 Flexible Coax cable with an impedance of 50 Ω, making it ideal for applications up to 65 GHz. With a convenient overall length of 12 inches and right-angle connectors on both ends, it offers versatility in tight spaces. The jack-to-jack configuration ensures secure connections, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your wire management setup with this essential component, perfect for demanding coaxial cable assemblies.