7032-6356

Heilind Number:ASV7032-6356
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6356
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMPM Female R/A Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6356
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-6356

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMPM Female R/A to SMPM Female R/A Cable Assembly. Designed for optimal performance with .047 cable, this 24-inch long assembly boasts impeccable impedance matching at 50 Ω, ensuring reliable signal transmission up to 65 GHz. Featuring straight SMPM connectors on both ends, each with a female gender, it guarantees a secure and seamless interface. Crafted with RoHS compliance, this assembly not only meets environmental standards but also excels in functionality. Ideal for demanding applications, it is a must-have in any setup requiring precision coaxial connections.