| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 7032-6728-060 |
| Overall Length: | 6 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Cable Type: | .047 Flexible Coax |
| Cable Assembly Type: | SMPM to SMA |
| Connector End 1 Style: | Straight |
| Connector End 2 Style: | Straight |
| Connector End 1 Gender: | Jack |
| Connector End 2 Gender: | Plug |
| SKU: | ASV7032-6728-060 |
7032-6728-060
Specifications
Detailed Description
Enhance your connectivity with this high-performance SMPM Female VITA 67.1/67.2 to SMA Male Cable Assembly. Designed for seamless integration with .047 cable, this 6-inch assembly boasts a straight SMPM jack connector on one end and a straight SMA plug connector on the other, ensuring a secure and reliable connection. With an impedance of 50 Ω and an impressive operating frequency of 65 GHz, it is ideal for demanding applications. The .047 flexible coax cable type offers flexibility without sacrificing signal integrity, making it a versatile choice for various setups. Elevate your wire management and signal transmission capabilities with this essential component in the Coaxial Cable Assemblies category.

