| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 7032-6728-120 |
| Overall Length: | 12 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Cable Type: | .047 Flexible Coax |
| Cable Assembly Type: | SMPM to SMA |
| Connector End 1 Style: | Straight |
| Connector End 2 Style: | Straight |
| Connector End 1 Gender: | Jack |
| Connector End 2 Gender: | Plug |
| SKU: | ASV7032-6728-120 |
7032-6728-120
Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring an SMPM Female VITA 67.1/67.2 connector on one end and an SMA Male connector on the other. Designed for .047 cable, this 12-inch assembly guarantees seamless signal transmission with its 50 Ω impedance and impressive 65 GHz operating frequency. The straight SMPM jack and SMA plug connectors ensure secure and reliable connections, while the flexible coax construction offers versatility in various applications. Upgrade your setup with this essential component for optimal wire management and data transmission efficiency. Rest assured, this assembly meets the highest quality standards for your peace of mind.

