| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 7032-6729-060 |
| Overall Length: | 6 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Cable Type: | .085 Flexible Coax |
| Cable Assembly Type: | SMPM to SMA |
| Connector End 1 Style: | Straight |
| Connector End 2 Style: | Straight |
| Connector End 1 Gender: | Jack |
| Connector End 2 Gender: | Plug |
| SKU: | ASV7032-6729-060 |
7032-6729-060
Specifications
Detailed Description
Enhance signal transmission efficiency with our high-performance SMPM Female VITA 67.1/67.2 to SMA Male Cable Assembly. Designed for seamless connectivity, this assembly is ideal for .085 cable applications, boasting an overall length of 6 inches. Operating at up to 65 GHz, it ensures reliable performance in demanding environments. The straight SMPM and SMA connectors offer a secure fit, with the jack-to-plug configuration facilitating easy installation. Crafted with 50 ohm impedance and ROHS compliance, this cable assembly guarantees quality and compliance with industry standards. Perfect for wire management in various settings, it's a must-have for seamless coaxial cable setups.

