| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 7032-6729-120 |
| Overall Length: | 12 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Cable Type: | .085 Flexible Coax |
| Cable Assembly Type: | SMPM to SMA |
| Connector End 1 Style: | Straight |
| Connector End 2 Style: | Straight |
| Connector End 1 Gender: | Male / Female |
| Connector End 2 Gender: | Plug |
| SKU: | ASV7032-6729-120 |
7032-6729-120
Specifications
Detailed Description
Enhance high-frequency signal transmission with our SMPM Female VITA 67.1/67.2 to SMA Male Cable Assembly. Designed for optimal performance, this 12-inch cable features .085 Flexible Coax construction, ensuring reliable connectivity for applications up to 65 GHz. With straight SMPM and SMA connectors at each end, it offers seamless integration into your setup. Whether for professional or personal use, this cable assembly guarantees efficient signal flow, meeting the highest industry standards for quality and performance. Upgrade your connectivity solutions today with this essential component.

