7032-6757

Heilind Number:ASV7032-6757
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6757
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6757
Overall Length:6 in
Connector End 1:2.92 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7032-6757

Detailed Description

Enhance your high-frequency connectivity with this meticulously engineered SMPM Female to 2.92mm Male Cable Assembly. Ideal for .047 cable applications, this 6-inch coaxial assembly boasts impeccable performance at up to 40 GHz. Carefully crafted with 50 ohm impedance, it ensures optimal signal integrity. The straight 2.92mm male connector seamlessly interfaces with the straight SMPM female connector, offering a reliable and efficient connection. Crafted with precision and quality in mind, this cable assembly is a must-have for demanding RF environments.