7032-6758

Heilind Number:ASV7032-6758
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6758
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6758
Overall Length:12 in
Connector End 1:2.92 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7032-6758

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMPM Female to 2.92mm Male Cable Assembly. Designed for .047 cable applications, this 12-inch assembly guarantees optimal signal integrity and performance up to 40 GHz. With a straight 2.92mm male connector at one end and an SMPM female connector at the other, it offers seamless compatibility and reliable transmission. Constructed with .047 flexible coaxial cable, it ensures durability and flexibility in various setups. Whether you're in the lab or the field, this assembly is a must-have for precision testing and data transfer.