7032-6759

Heilind Number:ASV7032-6759
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6759
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to 2.92mm Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6759
Overall Length:6 in
Connector End 1:2.92 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7032-6759

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMPM Female R/A to 2.92mm Male Cable Assembly. Designed for optimal performance with .047 Flexible Coax cables, this assembly boasts an impressive operating frequency of 40 GHz, making it ideal for demanding applications. With a straight 2.92mm plug on one end and a right-angle SMPM jack on the other, it offers versatility in installation. The 6-inch overall length provides flexibility in setup, while the 50 Ω impedance ensures reliable signal transmission. Crafted with precision and quality in mind, this cable assembly is a must-have for any RF engineer or enthusiast.