7032-6760

Heilind Number:ASV7032-6760
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-6760
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to 2.92mm Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-6760
Overall Length:12 in
Connector End 1:2.92 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7032-6760

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMPM Female R/A to 2.92mm Male Cable Assembly. Designed for seamless performance with a .047 Flexible Coax cable, this assembly boasts an impressive operating frequency of 40 GHz, making it ideal for demanding applications in industries such as telecommunications, aerospace, and defense. With an overall length of 12 inches, this cable assembly offers flexibility in setup without compromising signal integrity. The 2.92mm Male connector ensures a secure and reliable interface, while the SMPM Female connector, in a Right Angle configuration, allows for efficient space utilization in cramped environments. Engineered for a 50 Ω impedance, this assembly guarantees optimal signal transmission, making it a valuable asset in your RF toolkit. Upgrade your connectivity solutions with this high-performance cable assembly.