7032-7151

Heilind Number:ASV7032-7151
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7151
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7151
Overall Length:24 in
Connector End 1:2.92 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7032-7151

Detailed Description

Enhance high-frequency signal transmission with our SMPM Female to 2.92mm Male Cable Assembly, meticulously designed for seamless connectivity. This 24-inch cable, crafted for .047 Flexible Coax, boasts a straight 2.92mm male connector at one end and an SMPM female connector at the other, ensuring a secure and efficient link. With an impedance of 50 Ω and an operating frequency of 40 GHz, it guarantees optimal performance in demanding applications. Whether in the realm of Wire Management, Cable Assemblies, or Coaxial Cable Assemblies, this precision-engineered component excels in delivering reliable connectivity for critical systems.