7032-7152

Heilind Number:ASV7032-7152
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7152
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7152
Overall Length:24 in
Connector End 1:2.92 mm
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:2.92 mm to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Jack
SKU:ASV7032-7152

Detailed Description

Experience seamless connectivity with our SMPM Female Right Angle to 2.92mm Male Straight Cable Assembly, meticulously crafted for optimal performance. This high-quality assembly is tailored for .047 Flexible Coax cables, ensuring reliable signal transmission with a 50 Ω impedance. With an operating frequency of up to 40 GHz, it is ideal for high-speed data applications. The 24-inch overall length offers flexibility in installation, while the precision-engineered connectors guarantee a secure and efficient connection. Whether you're in the laboratory or a commercial setting, this cable assembly is a must-have for your connectivity needs. Elevate your connectivity experience with this essential component.