7032-7153

Heilind Number:ASV7032-7153
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7153
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMPM Female Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7153
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-7153

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female to SMPM Female Cable Assembly. Designed for .085 flexible coaxial cables, this 6-inch assembly ensures seamless signal transmission up to 65 GHz. Featuring straight SMPM connectors on both ends, each with a jack configuration, it guarantees a secure and reliable connection. Ideal for applications requiring precise impedance control, this cable assembly is a versatile solution for demanding environments. Upgrade your wire management setup with this essential component, perfect for various industries including aerospace, defense, and telecommunications. Trust in our quality craftsmanship to deliver exceptional performance in your connectivity projects.