7032-7154

Heilind Number:ASV7032-7154
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7154
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMPM Female Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7154
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-7154

Detailed Description

Enhance your high-frequency connectivity with this SMPM Female to SMPM Female Cable Assembly. Designed for .085 Cable, this 12-inch assembly features straight plug connectors at both ends, ensuring a secure and efficient connection. With a 50 Ω impedance and an impressive operating frequency of up to 65 GHz, it is ideal for demanding applications. The .085 Flexible Coax cable type offers flexibility without compromising on performance, making it a reliable choice for your setup. Whether you're in the field of Products, Wire Management, or Coaxial Cable Assemblies, this cable assembly is a valuable addition to your toolkit. Upgrade your system's performance with this high-quality SMPM to SMPM cable assembly.