7032-7155

Heilind Number:ASV7032-7155
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7155
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMPM Female Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7155
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-7155

Detailed Description

Enhance your high-frequency signal transmission with this meticulously crafted SMPM Female to SMPM Female Cable Assembly. Designed for optimal performance with .085 Flexible Coax cables, this 24-inch assembly boasts a straight SMPM connector at each end, ensuring a secure and reliable connection. With an impedance of 50 Ω and an operating frequency of up to 65 GHz, it meets the demands of advanced communication systems. Perfect for applications in wire management, cable assemblies, and beyond, this assembly guarantees seamless signal integrity in even the most critical environments. Elevate your connectivity with this essential component.