7032-7156

Heilind Number:ASV7032-7156
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7156
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMPM Female Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7156
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-7156

Detailed Description

Enhance your high-frequency connectivity with this meticulously engineered SMPM Female Right Angle to SMPM Female Right Angle Cable Assembly. Designed for seamless integration with 0.085-inch flexible coaxial cables, this assembly boasts an impressive operating frequency of 65 GHz, making it ideal for demanding applications in telecommunications, aerospace, and beyond. With a 50 Ω impedance and an overall length of 6 inches, it offers optimal signal integrity and flexibility in cable routing. Whether you're in need of reliable wire management solutions or seeking to streamline your coaxial connections, this high-performance assembly is a must-have for your arsenal of communication tools. Elevate your setup with the precision and quality of SMPM connectors, ensuring seamless data transmission in even the most critical environments.