7032-7157

Heilind Number:ASV7032-7157
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7157
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMPM R/A Female Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7157
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-7157

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMPM Female Right Angle to SMPM Female Right Angle Cable Assembly. Designed for optimal performance with .085 flexible coaxial cable, this 12-inch assembly delivers seamless signal transmission at up to 65 GHz. Featuring a 50 Ω impedance and durable construction, it ensures reliable operation in demanding environments. Perfect for applications requiring precision and efficiency, this cable assembly is a must-have for professionals in the field of wire management and coaxial connectivity. Elevate your setup with this essential component and experience seamless data transfer like never before.