7032-7158

Heilind Number:ASV7032-7158
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7158
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMPM Female R/A Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7158
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:SMPM
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMPM
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7032-7158

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMPM Female R/A to SMPM Female R/A Cable Assembly. Designed for .085 cable, this 24-inch long assembly boasts an operating frequency of 65 GHz, making it ideal for demanding applications. The impedance of 50 Ω ensures optimal signal transfer, while the .085 flexible coaxial cable type guarantees flexibility without compromising performance. Featuring SMPM connectors on both ends, each with a right-angle design and jack gender, this assembly offers seamless integration into your setup. Perfect for use in wire management, cable assemblies, and coaxial cable assemblies, it's a must-have for any project requiring reliable and high-performance connectivity.