7032-7159

Heilind Number:ASV7032-7159
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7159
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7159
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7159

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly. Designed for optimal performance with .047 cable, this 6-inch assembly features straight SMPM and 2.92mm connectors, ensuring seamless integration in your setup. With a 50 Ω impedance and an operating frequency of up to 65 GHz, it guarantees reliable signal transmission for your critical applications. The .047 flexible coax cable and precision-engineered connectors make it a durable and efficient solution for your wire management needs. Whether you're in the lab or the field, trust in this high-quality assembly for consistent and high-speed data transfer. Elevate your connectivity with this essential component for modern communication systems.