7032-7160

Heilind Number:ASV7032-7160
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7160
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7160
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7160

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly. Designed for optimal performance with a 65 GHz operating frequency and 50 Ω impedance, this assembly is perfect for demanding applications. The .047 Flexible Coax cable ensures reliable signal transmission, while the 12-inch length offers flexibility in setup. With straight SMPM and 2.92mm connectors on each end, featuring jack and plug genders respectively, seamless integration is guaranteed. Elevate your wire management setup with this essential component for reliable and efficient connections in various industries.